Part Details for RMS20DE57R6 by TA-I Technology Co Ltd
Overview of RMS20DE57R6 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS20DE57R6
RMS20DE57R6 CAD Models
RMS20DE57R6 Part Data Attributes
|
RMS20DE57R6
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS20DE57R6
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS20DE57R6
This table gives cross-reference parts and alternative options found for RMS20DE57R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS20DE57R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-57R6-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMS20DE57R6 vs MC2010-57R6-DBQ |
NRC-AS50D57R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMS20DE57R6 vs NRC-AS50D57R6TRF |
RK73HW2HRTTE57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS20DE57R6 vs RK73HW2HRTTE57R6D |
ERJU1DD57R6U | Fixed Resistor, | Panasonic Electronic Components | RMS20DE57R6 vs ERJU1DD57R6U |
MC2010-57R6-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMS20DE57R6 vs MC2010-57R6-DT101Q |
RK73HW2HRTTEB57R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20DE57R6 vs RK73HW2HRTTEB57R6D |
MC2010-57R6-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMS20DE57R6 vs MC2010-57R6-DT101 |
MC2010P-57R6-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMS20DE57R6 vs MC2010P-57R6-DB101Q |
MC2010-57R6-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMS20DE57R6 vs MC2010-57R6-DB |
RK73HW2HRTTEB57R6D | RES,SMT,THICK FILM,57.6 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMS20DE57R6 vs RK73HW2HRTTEB57R6D |