Datasheets
RMS1WR-536K-F by: RFE International Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RMS1WR-536K-F by RFE International Inc

Overview of RMS1WR-536K-F by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMS1WR-536K-F

RMS1WR-536K-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMS1WR-536K-F Part Data Attributes

RMS1WR-536K-F RFE International Inc
Buy Now Datasheet
Compare Parts:
RMS1WR-536K-F RFE International Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W
Reference Standard AEC-Q200
Resistance 536000 Ω
Resistor Type FIXED RESISTOR
Series RMS
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RMS1WR-536K-F

This table gives cross-reference parts and alternative options found for RMS1WR-536K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS1WR-536K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC2512-5363-FB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMS1WR-536K-F vs MC2512-5363-FB101Q
RGC2512FTD536K Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMS1WR-536K-F vs RGC2512FTD536K
MR25X5363FBL Fixed Resistor, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMS1WR-536K-F vs MR25X5363FBL
MC2512-5363-FT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMS1WR-536K-F vs MC2512-5363-FT101
RM25F5363CT Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMS1WR-536K-F vs RM25F5363CT
MC2512-5363-FBQ Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMS1WR-536K-F vs MC2512-5363-FBQ
MC2512-5363-FT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMS1WR-536K-F vs MC2512-5363-FT101Q
NMCT2512FT536K RESISTOR, 1W, 1%, 100ppm, 536000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMS1WR-536K-F vs NMCT2512FT536K
SR25X5363FBL Fixed Resistor, 1W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RMS1WR-536K-F vs SR25X5363FBL
NMCR2512FT536K RES,SMT,THICK FILM,536K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc RMS1WR-536K-F vs NMCR2512FT536K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMS1WR-536K-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMS1WR-536K-F by RFE International Inc

Select Manufacturer
Which Manufacturer of RMS1WR-536K-F would you like to use for your alert(s)?
  • Please alert me when RMS1WR-536K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMS1WR-536K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMS1WR-536K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMS1WR-536K-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMS1WR-536K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMS1WR-536K-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: