Part Details for RMS13FT625 by TA-I Technology Co Ltd
Overview of RMS13FT625 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13FT625
RMS13FT625 CAD Models
RMS13FT625 Part Data Attributes
|
RMS13FT625
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13FT625
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS13FT625
This table gives cross-reference parts and alternative options found for RMS13FT625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/46.2M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS13FT625 vs RMCS1/46.2M1%R |
WR10W6204FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMS13FT625 vs WR10W6204FQR |
WR10W6204FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMS13FT625 vs WR10W6204FT |
RMC1/4-6204FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMS13FT625 vs RMC1/4-6204FB |
CR1210-4W-6204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMS13FT625 vs CR1210-4W-6204FPT |
CR1210-4W-6204FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMS13FT625 vs CR1210-4W-6204FT-13 |
ASC1210-6M2FT5 | RESISTOR, 0.33W, 1%, 200ppm, 6200000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMS13FT625 vs ASC1210-6M2FT5 |
CR1210AFW-6204EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMS13FT625 vs CR1210AFW-6204EAS |
WR10W6204FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMS13FT625 vs WR10W6204FGR |
WR10W6204FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMS13FT625 vs WR10W6204FBR |