Part Details for RMS13FT4323 by TA-I Technology Co Ltd
Overview of RMS13FT4323 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13FT4323
RMS13FT4323 CAD Models
RMS13FT4323 Part Data Attributes
|
RMS13FT4323
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13FT4323
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS13FT4323
This table gives cross-reference parts and alternative options found for RMS13FT4323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT4323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210432K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13FT4323 vs CLF1210432K1%100PPM/KNS |
RMC1/4K4323FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMS13FT4323 vs RMC1/4K4323FTE |
RK73H2ELTDD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT4323 vs RK73H2ELTDD4323F |
RK73H2ETTED4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT4323 vs RK73H2ETTED4323F |
RM13FTN4323 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS13FT4323 vs RM13FTN4323 |
NRCA25F4323TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMS13FT4323 vs NRCA25F4323TRQYF |
CR1210-2W-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RMS13FT4323 vs CR1210-2W-4323FT |
AF1210FR-07432KL | Fixed Resistor, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMS13FT4323 vs AF1210FR-07432KL |
RK73H2ELTD4323F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT4323 vs RK73H2ELTD4323F |
RTT124323FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMS13FT4323 vs RTT124323FTP |