Part Details for RMS13FT1962 by TA-I Technology Co Ltd
Overview of RMS13FT1962 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13FT1962
RMS13FT1962 CAD Models
RMS13FT1962 Part Data Attributes
|
RMS13FT1962
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13FT1962
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS13FT1962
This table gives cross-reference parts and alternative options found for RMS13FT1962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13FT1962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X1962FDLV | Fixed Resistor, 0.5W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RMS13FT1962 vs WR10X1962FDLV |
CR1210-2W-1962FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMS13FT1962 vs CR1210-2W-1962FSNT-13 |
RTT121962FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMS13FT1962 vs RTT121962FP3 |
RMC35K1962FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMS13FT1962 vs RMC35K1962FB |
RK73H2ETTDD1962F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT1962 vs RK73H2ETTDD1962F |
CR-10FP6--19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMS13FT1962 vs CR-10FP6--19K6 |
RCA121019K6FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 19600OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMS13FT1962 vs RCA121019K6FKEA |
RMNW35K1962FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMS13FT1962 vs RMNW35K1962FB |
RK73H2ETBK1962F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13FT1962 vs RK73H2ETBK1962F |
AF1210FR-0719K6L | Fixed Resistor, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMS13FT1962 vs AF1210FR-0719K6L |