RMS13DT2743
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMS13DT2743 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMS13DT2743 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMS13DT2743 by TA-I Technology Co Ltd

RMS13DT2743
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMS13DT2743
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.333W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMS13DT2743

This table gives cross-reference parts and alternative options found for RMS13DT2743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13DT2743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT122743DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec RMS13DT2743 vs RTT122743DP4
CR1210-2W-2743DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMS13DT2743 vs CR1210-2W-2743DT-13
SR1210DR-13274KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMS13DT2743 vs SR1210DR-13274KL
CLF1210274K0.5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMS13DT2743 vs CLF1210274K0.5%100PPM/KNB16
RMC35K2743DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMS13DT2743 vs RMC35K2743DB
RK73H2ETTDD2743D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMS13DT2743 vs RK73H2ETTDD2743D
RK73H2ELTE2743D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMS13DT2743 vs RK73H2ELTE2743D
RK73H2ETTE2743D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMS13DT2743 vs RK73H2ETTE2743D
AF1210DR-07274KL Fixed Resistor, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMS13DT2743 vs AF1210DR-07274KL
AC1210DR-10274KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMS13DT2743 vs AC1210DR-10274KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMS13DT2743 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMS13DT2743 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMS13DT2743 would you like to use for your alert(s)?
  • Please alert me when RMS13DT2743 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMS13DT2743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMS13DT2743 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMS13DT2743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMS13DT2743.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMS13DT2743 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: