RMS12R-357R-F
RFE International Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RMS12R-357R-F by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMS12R-357R-F by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMS12R-357R-F by RFE International Inc

RMS12R-357R-F
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
357 Ω
Resistor Type
FIXED RESISTOR
Series
RMS
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMS12R-357R-F
    RFE International Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RMS12R-357R-F

This table gives cross-reference parts and alternative options found for RMS12R-357R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12R-357R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206357RFKEB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMS12R-357R-F vs CRCW1206357RFKEB
RMEF1206FT357R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMS12R-357R-F vs RMEF1206FT357R
RK73H2BXTE3570F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMS12R-357R-F vs RK73H2BXTE3570F
FCF06FW-3570-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMS12R-357R-F vs FCF06FW-3570-W
WR12X3570FGR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMS12R-357R-F vs WR12X3570FGR
MC1206-3570-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RMS12R-357R-F vs MC1206-3570-FTQ
FCF06FS-3570 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RMS12R-357R-F vs FCF06FS-3570
AS06FTE3570 Fixed Resistor, Metal Glaze/thick Film, 1W, 357ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMS12R-357R-F vs AS06FTE3570
RC1206FR-13357RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMS12R-357R-F vs RC1206FR-13357RL
CR32TR3570F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp RMS12R-357R-F vs CR32TR3570F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMS12R-357R-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMS12R-357R-F by RFE International Inc

Select Manufacturer
Which Manufacturer of RMS12R-357R-F would you like to use for your alert(s)?
  • Please alert me when RMS12R-357R-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMS12R-357R-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMS12R-357R-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMS12R-357R-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMS12R-357R-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMS12R-357R-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: