Datasheets
RMS12R-15R8-F by: RFE International Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for RMS12R-15R8-F by RFE International Inc

Overview of RMS12R-15R8-F by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMS12R-15R8-F

RMS12R-15R8-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMS12R-15R8-F Part Data Attributes

RMS12R-15R8-F RFE International Inc
Buy Now Datasheet
Compare Parts:
RMS12R-15R8-F RFE International Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.25 W
Reference Standard AEC-Q200
Resistance 15.8 Ω
Resistor Type FIXED RESISTOR
Series RMS
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMS12R-15R8-F

This table gives cross-reference parts and alternative options found for RMS12R-15R8-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12R-15R8-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCS3216F15R8CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RMS12R-15R8-F vs RCS3216F15R8CS
RK73H2BXTE15R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RMS12R-15R8-F vs RK73H2BXTE15R8F
CRCW120615R8FRT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15.8ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies RMS12R-15R8-F vs CRCW120615R8FRT1-PB
RK73H2BLTE15R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMS12R-15R8-F vs RK73H2BLTE15R8F
WR12X15R8FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RMS12R-15R8-F vs WR12X15R8FBL
RK73H2BGBK15R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMS12R-15R8-F vs RK73H2BGBK15R8F
WR12X15R8FG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation RMS12R-15R8-F vs WR12X15R8FG
RS06K15R8FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMS12R-15R8-F vs RS06K15R8FCG
NMCR1206FT15R8 RES,SMT,THICK FILM,15.8 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RMS12R-15R8-F vs NMCR1206FT15R8
RCS3216F15R8ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RMS12R-15R8-F vs RCS3216F15R8ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMS12R-15R8-F by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMS12R-15R8-F by RFE International Inc

  • Please alert me when RMS12R-15R8-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMS12R-15R8-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMS12R-15R8-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMS12R-15R8-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMS12R-15R8-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMS12R-15R8-F by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: