Part Details for RMS12JT515 by TA-I Technology Co Ltd
Overview of RMS12JT515 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12JT515
RMS12JT515 CAD Models
RMS12JT515 Part Data Attributes
|
RMS12JT515
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12JT515
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMS12JT515
This table gives cross-reference parts and alternative options found for RMS12JT515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12JT515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-515-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS12JT515 vs MC1206-515-JTW |
MCR18ERTJ515 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RMS12JT515 vs MCR18ERTJ515 |
RM12R-5M1-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | RMS12JT515 vs RM12R-5M1-J |
MR12X515JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMS12JT515 vs MR12X515JQL |
1206S4J0515C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMS12JT515 vs 1206S4J0515C5 |
CR1206-JW-515EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMS12JT515 vs CR1206-JW-515EPF |
CR1206-4W-515JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMS12JT515 vs CR1206-4W-515JT |
1206S4J0515CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMS12JT515 vs 1206S4J0515CDE |
CR-06JPD---5M1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RMS12JT515 vs CR-06JPD---5M1 |
MC1206-515-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMS12JT515 vs MC1206-515-JB201 |