Part Details for RMS12FT1432 by TA-I Technology Co Ltd
Overview of RMS12FT1432 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12FT1432
RMS12FT1432 CAD Models
RMS12FT1432 Part Data Attributes
|
RMS12FT1432
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12FT1432
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS12FT1432
This table gives cross-reference parts and alternative options found for RMS12FT1432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12FT1432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F1432TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMS12FT1432 vs 1206S4F1432TAE |
MC1206-1432-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMS12FT1432 vs MC1206-1432-FB101 |
AF1206FR-0714K3L | Fixed Resistor, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMS12FT1432 vs AF1206FR-0714K3L |
1206S4F1432B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMS12FT1432 vs 1206S4F1432B3 |
ESR18EZPF1432 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RMS12FT1432 vs ESR18EZPF1432 |
HQ06S4F1432T5E | Fixed Resistor, 0.25W, 14300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMS12FT1432 vs HQ06S4F1432T5E |
RM12FTN1432 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMS12FT1432 vs RM12FTN1432 |
RK73H2BRTTDB1432F | RES,SMT,THICK FILM,14.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMS12FT1432 vs RK73H2BRTTDB1432F |
RMF12FT1432 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMS12FT1432 vs RMF12FT1432 |
CR32-1432-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RMS12FT1432 vs CR32-1432-FK |