Part Details for RMS12FT120 by TA-I Technology Co Ltd
Overview of RMS12FT120 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12FT120
RMS12FT120 CAD Models
RMS12FT120 Part Data Attributes
|
RMS12FT120
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12FT120
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS12FT120
This table gives cross-reference parts and alternative options found for RMS12FT120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12FT120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-12R0EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMS12FT120 vs CR1206AFX-12R0EAS |
RMNW32K120FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMS12FT120 vs RMNW32K120FTP |
RS06K120FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMS12FT120 vs RS06K120FBG |
AR1206FR-0712R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | RMS12FT120 vs AR1206FR-0712R |
ERJU08F12R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMS12FT120 vs ERJU08F12R0V |
RC1206FR-1312R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS12FT120 vs RC1206FR-1312R |
AC1206FR-0712RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMS12FT120 vs AC1206FR-0712RL |
RMEF1206FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMS12FT120 vs RMEF1206FT12R0 |
NMCT1206FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RMS12FT120 vs NMCT1206FT12R0 |
RS06K120FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMS12FT120 vs RS06K120FBL |