Datasheets
RMS12FE54R9 by: TA-I Technology Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RMS12FE54R9 by TA-I Technology Co Ltd

Overview of RMS12FE54R9 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMS12FE54R9

RMS12FE54R9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMS12FE54R9 Part Data Attributes

RMS12FE54R9 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RMS12FE54R9 TA-I Technology Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 54.9 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMS12FE54R9

This table gives cross-reference parts and alternative options found for RMS12FE54R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12FE54R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-06FL5--54R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMS12FE54R9 vs CR-06FL5--54R9
PCR1206F-54.9FI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RMS12FE54R9 vs PCR1206F-54.9FI
CR0854R9F-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMS12FE54R9 vs CR0854R9F-13
CR-06FH5--54R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMS12FE54R9 vs CR-06FH5--54R9
RK73H2BGBC54R9F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMS12FE54R9 vs RK73H2BGBC54R9F
RK73H2BLBC54R9F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc RMS12FE54R9 vs RK73H2BLBC54R9F
RC1206FRF1354R9L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE YAGEO Corporation RMS12FE54R9 vs RC1206FRF1354R9L
PCR1206FZ54R9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RMS12FE54R9 vs PCR1206FZ54R9F
MC1206W-54R9-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc RMS12FE54R9 vs MC1206W-54R9-FT
RMCG1/854.91%R RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMS12FE54R9 vs RMCG1/854.91%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMS12FE54R9 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMS12FE54R9 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMS12FE54R9 would you like to use for your alert(s)?
  • Please alert me when RMS12FE54R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMS12FE54R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMS12FE54R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMS12FE54R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMS12FE54R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMS12FE54R9 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: