Part Details for RMS12DT5233 by TA-I Technology Co Ltd
Overview of RMS12DT5233 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12DT5233
RMS12DT5233 CAD Models
RMS12DT5233 Part Data Attributes
|
RMS12DT5233
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12DT5233
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS12DT5233
This table gives cross-reference parts and alternative options found for RMS12DT5233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12DT5233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TT100V523K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMS12DT5233 vs CR1206TT100V523K+-0.5% |
MC1206-5233-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS12DT5233 vs MC1206-5233-DT101W |
RK73H2BRTBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMS12DT5233 vs RK73H2BRTBK5233D |
RK73H2BGBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMS12DT5233 vs RK73H2BGBK5233D |
NRC-AS12D5233TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMS12DT5233 vs NRC-AS12D5233TRQYF |
MC1206P-5233-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS12DT5233 vs MC1206P-5233-DT101W |
RK73H2BXBK5233D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMS12DT5233 vs RK73H2BXBK5233D |
SF12H5233DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMS12DT5233 vs SF12H5233DGL |
RC1206DR-13523KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMS12DT5233 vs RC1206DR-13523KP |
CR1206-4W-5233DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 523000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMS12DT5233 vs CR1206-4W-5233DT |