Part Details for RMS10DT5622 by TA-I Technology Co Ltd
Overview of RMS10DT5622 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS10DT5622
RMS10DT5622 CAD Models
RMS10DT5622 Part Data Attributes
|
RMS10DT5622
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS10DT5622
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMS10DT5622
This table gives cross-reference parts and alternative options found for RMS10DT5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS10DT5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB5622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10DT5622 vs RK73H2ALTEB5622D |
RS05K5622DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMS10DT5622 vs RS05K5622DCG |
RK73H2ARTTPD5622D | RES,SMT,THICK FILM,56.2K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RMS10DT5622 vs RK73H2ARTTPD5622D |
ADF080556K20.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RMS10DT5622 vs ADF080556K20.5%100PPM/KKP20 |
MC0805-5622-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMS10DT5622 vs MC0805-5622-DB |
RK73H2ATTPD5622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10DT5622 vs RK73H2ATTPD5622D |
SF08H5622DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMS10DT5622 vs SF08H5622DBL |
RK73H2ARTTPD5622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMS10DT5622 vs RK73H2ARTTPD5622D |
CR0805-10W-5622DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RMS10DT5622 vs CR0805-10W-5622DT |
ADF080556K20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RMS10DT5622 vs ADF080556K20.5%100PPM/KKP10 |