Part Details for RMS10DT4750 by TA-I Technology Co Ltd
Overview of RMS10DT4750 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS10DT4750
RMS10DT4750 CAD Models
RMS10DT4750 Part Data Attributes
|
RMS10DT4750
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS10DT4750
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMS10DT4750
This table gives cross-reference parts and alternative options found for RMS10DT4750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS10DT4750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2AGTPD4750D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RMS10DT4750 vs RK73H2AGTPD4750D |
RM10DTN4750 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RMS10DT4750 vs RM10DTN4750 |
CR21TR4750D | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RMS10DT4750 vs CR21TR4750D |
CDF0805475R0.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | RMS10DT4750 vs CDF0805475R0.5%100PPM/KNS |
RTT054750DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RMS10DT4750 vs RTT054750DBA |
CR0805-10W-4750DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RMS10DT4750 vs CR0805-10W-4750DPT |
CR-05DLB--475R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMS10DT4750 vs CR-05DLB--475R |
RK73H2ATTDB4750D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RMS10DT4750 vs RK73H2ATTDB4750D |
CR-05DLD--475R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMS10DT4750 vs CR-05DLD--475R |
AF0805DR-07475RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 475ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMS10DT4750 vs AF0805DR-07475RL |