Part Details for RMS06DT331 by TA-I Technology Co Ltd
Overview of RMS06DT331 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS06DT331
RMS06DT331 CAD Models
RMS06DT331 Part Data Attributes
|
RMS06DT331
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS06DT331
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMS06DT331
This table gives cross-reference parts and alternative options found for RMS06DT331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS06DT331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16K331DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMS06DT331 vs RMC1/16K331DTH |
RMC16K3300DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMS06DT331 vs RMC16K3300DB |
RK73H1JXTD3300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMS06DT331 vs RK73H1JXTD3300D |
RK73H1JXBK3300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DT331 vs RK73H1JXBK3300D |
RMC1/16K331DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMS06DT331 vs RMC1/16K331DB |
RK73H1JXTP3300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMS06DT331 vs RK73H1JXTP3300D |
RK73H1JGTDB3300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DT331 vs RK73H1JGTDB3300D |
RC0603DR-10330R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RMS06DT331 vs RC0603DR-10330R |
RK73H1JRTTPD3300D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMS06DT331 vs RK73H1JRTTPD3300D |
WF06H3300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMS06DT331 vs WF06H3300DTL |