Part Details for RMS04FT7871 by TA-I Technology Co Ltd
Overview of RMS04FT7871 by TA-I Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMS04FT7871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 62.5mW 100ppm/ 1% 7.87k 0402 Chip Resistor - Surface Mount ROHS | 8706 |
|
$0.0011 / $0.0017 | Buy Now |
Part Details for RMS04FT7871
RMS04FT7871 CAD Models
RMS04FT7871 Part Data Attributes
|
RMS04FT7871
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT7871
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT7871
This table gives cross-reference parts and alternative options found for RMS04FT7871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT7871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF04027K871%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMS04FT7871 vs ADF04027K871%100PPM/KNP20 |
CPW10-7871-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FT7871 vs CPW10-7871-FK |
RMCP0402FT7K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMS04FT7871 vs RMCP0402FT7K87 |
AC0402FR-7D7K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMS04FT7871 vs AC0402FR-7D7K87L |
CR10-7871-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FT7871 vs CR10-7871-FK |
AC0402FR-077K87L | YAGEO Corporation | $0.0050 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMS04FT7871 vs AC0402FR-077K87L |
ADF04027K871%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMS04FT7871 vs ADF04027K871%100PPM/KNS |
RC0402FR-077K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMS04FT7871 vs RC0402FR-077K87 |
RTT027871FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMS04FT7871 vs RTT027871FH5 |
CDF04027K871%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RMS04FT7871 vs CDF04027K871%100PPM/KNP5 |