Part Details for RMS04FT3R57 by TA-I Technology Co Ltd
Overview of RMS04FT3R57 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FT3R57
RMS04FT3R57 CAD Models
RMS04FT3R57 Part Data Attributes
|
RMS04FT3R57
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT3R57
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.57ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,500 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT3R57
This table gives cross-reference parts and alternative options found for RMS04FT3R57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT3R57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F3R57TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.57ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMS04FT3R57 vs NRC04F3R57TRF |
RMF04FT3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.57ohm, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMS04FT3R57 vs RMF04FT3R57 |
CR0402AF/-3R57GAS | Fixed Resistor, | Bourns Inc | RMS04FT3R57 vs CR0402AF/-3R57GAS |
CR0402-F/-3R57GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.57ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT3R57 vs CR0402-F/-3R57GPF |
RM04FLN3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.57ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | TA-I Technology Co Ltd | RMS04FT3R57 vs RM04FLN3R57 |