Part Details for RMS04FT202 by TA-I Technology Co Ltd
Overview of RMS04FT202 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FT202
RMS04FT202 CAD Models
RMS04FT202 Part Data Attributes
|
RMS04FT202
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT202
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT202
This table gives cross-reference parts and alternative options found for RMS04FT202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F2001 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RMS04FT202 vs RC0402F2001 |
CR0402FF2001G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMS04FT202 vs CR0402FF2001G |
RTT022001FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMS04FT202 vs RTT022001FH3 |
RTT022001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | RMS04FT202 vs RTT022001FTH |
CDF04022K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMS04FT202 vs CDF04022K1%100PPM/KNP5 |
CR10-2001FK | Fixed Resistor | ASJ Holdings Limited | RMS04FT202 vs CR10-2001FK |
CR0402AFX-2001GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT202 vs CR0402AFX-2001GLF |
CR0402AFX-2001GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT202 vs CR0402AFX-2001GAS |
RMEF0402FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMS04FT202 vs RMEF0402FT2K00 |
NRC04F2001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMS04FT202 vs NRC04F2001TRF |