Part Details for RMS04FT1802 by TA-I Technology Co Ltd
Overview of RMS04FT1802 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS04FT1802
RMS04FT1802 CAD Models
RMS04FT1802 Part Data Attributes
|
RMS04FT1802
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS04FT1802
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMS04FT1802
This table gives cross-reference parts and alternative options found for RMS04FT1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS04FT1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-1802-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMS04FT1802 vs CR10-1802-FK |
RMEF0402FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMS04FT1802 vs RMEF0402FT18K0 |
RMS04FT183 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMS04FT1802 vs RMS04FT183 |
CPW10-1802-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMS04FT1802 vs CPW10-1802-FK |
RTT021802FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMS04FT1802 vs RTT021802FH5 |
AC0402FR-1318KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS04FT1802 vs AC0402FR-1318KL |
RC0402FR-1318K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS04FT1802 vs RC0402FR-1318K |
CR0402AFX-1802GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMS04FT1802 vs CR0402AFX-1802GLF |
RGC0402FTD18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMS04FT1802 vs RGC0402FTD18K0 |
CR201802F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMS04FT1802 vs CR201802F |