Part Details for RMS02JT161 by TA-I Technology Co Ltd
Overview of RMS02JT161 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02JT161
RMS02JT161 CAD Models
RMS02JT161 Part Data Attributes
|
RMS02JT161
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02JT161
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02JT161
This table gives cross-reference parts and alternative options found for RMS02JT161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02JT161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1HTB160OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMS02JT161 vs RK73K1HTB160OHMJ |
RC01W161JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMS02JT161 vs RC01W161JTL |
RC0201J161-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMS02JT161 vs RC0201J161-07-RG70 |
RC01W161JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMS02JT161 vs RC01W161JCL |
CR05-161-JY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02JT161 vs CR05-161-JY |
RC0201JR-07160R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02JT161 vs RC0201JR-07160R |
RK73B1HLTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMS02JT161 vs RK73B1HLTED161J |
CR06TR161J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RMS02JT161 vs CR06TR161J |
RC0201JR-7D160RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02JT161 vs RC0201JR-7D160RL |
RK73B1HLTE161J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 160ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMS02JT161 vs RK73B1HLTE161J |