Part Details for RMS02FT392 by TA-I Technology Co Ltd
Overview of RMS02FT392 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02FT392
RMS02FT392 CAD Models
RMS02FT392 Part Data Attributes
|
RMS02FT392
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02FT392
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMS02FT392
This table gives cross-reference parts and alternative options found for RMS02FT392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02FT392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-3901FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMS02FT392 vs BCTS000201-3901FTH |
232280683902L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT392 vs 232280683902L |
9C02017A3901FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMS02FT392 vs 9C02017A3901FLPF7 |
RTT013901FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMS02FT392 vs RTT013901FTH |
CPW05-3901-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02FT392 vs CPW05-3901-FN |
MCRE000154 | RES,SMT,THICK FILM,3.9K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RMS02FT392 vs MCRE000154 |
CR253901F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMS02FT392 vs CR253901F |
232280663902L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT392 vs 232280663902L |
WR02X3901FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMS02FT392 vs WR02X3901FQL |
RC0201FR-7D3K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS02FT392 vs RC0201FR-7D3K9L |