Part Details for RMS-11F-TR by Mini-Circuits
Overview of RMS-11F-TR by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD737JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
AD736JRZ-RL | Analog Devices | I.C.TRUE RMS-DC CONVERTER |
Part Details for RMS-11F-TR
RMS-11F-TR CAD Models
RMS-11F-TR Part Data Attributes
|
RMS-11F-TR
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-11F-TR
Mini-Circuits
Double Balanced Mixer, 350MHz Min, 2000MHz Max, 9.2dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 9.2 dB | |
Input Power-Max (CW) | 1 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 350 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |