Part Details for RMS-11A+ by Mini-Circuits
Overview of RMS-11A+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Part Details for RMS-11A+
RMS-11A+ CAD Models
RMS-11A+ Part Data Attributes
|
RMS-11A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-11A+
Mini-Circuits
Double Balanced Mixer, 1500MHz Min, 1900MHz Max, 9dB Conversion Loss-Max, CERAMIC, CASE TT240, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CERAMIC, CASE TT240, 6 PIN | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.24 |
Alternate Parts for RMS-11A+
This table gives cross-reference parts and alternative options found for RMS-11A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-11A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS-11A | Double Balanced Mixer, 1500MHz Min, 1900MHz Max, 9dB Conversion Loss-Max, CERAMIC, CASE TT240, 6 PIN | Mini-Circuits | RMS-11A+ vs RMS-11A |