Part Details for RMPC06-114JB by Kamaya Inc
Overview of RMPC06-114JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMPC06-114JB
RMPC06-114JB CAD Models
RMPC06-114JB Part Data Attributes
|
RMPC06-114JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMPC06-114JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMPC06-114JB
This table gives cross-reference parts and alternative options found for RMPC06-114JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPC06-114JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280360114 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMPC06-114JB vs 232280360114 |
232280680114 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMPC06-114JB vs 232280680114 |
RPC01T114J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taiyosha Electric Co Ltd | RMPC06-114JB vs RPC01T114J |
RMPC06-114JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMPC06-114JB vs RMPC06-114JPA |
RK73B1HLTCD114J | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 110000ohm, SURFACE MOUNT, 0201, CHIP | KOA Speer Electronics Inc | RMPC06-114JB vs RK73B1HLTCD114J |
RK73B1HLTCM114J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMPC06-114JB vs RK73B1HLTCM114J |
AS01JTFL1103 | Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 110000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMPC06-114JB vs AS01JTFL1103 |