Part Details for RMPA1959 by Fairchild Semiconductor Corporation
Overview of RMPA1959 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPA1959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$2.2284 | Buy Now | |
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90000 |
|
$0.5802 / $0.6826 | Buy Now |
Part Details for RMPA1959
RMPA1959 CAD Models
RMPA1959 Part Data Attributes
|
RMPA1959
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMPA1959
Fairchild Semiconductor Corporation
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, BIPolar, 4 X 4 MM, 1.50 MM HEIGHT, LCC-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, 1.50 MM HEIGHT, LCC-11 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 2.5 |
Alternate Parts for RMPA1959
This table gives cross-reference parts and alternative options found for RMPA1959. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPA1959, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMPA1965 | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, BIPolar, 3 X 3 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-8 | Fairchild Semiconductor Corporation | RMPA1959 vs RMPA1965 |