Datasheets
RMP50R-48K7-D by: RFE International Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RMP50R-48K7-D by RFE International Inc

Overview of RMP50R-48K7-D by RFE International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Part Details for RMP50R-48K7-D

RMP50R-48K7-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMP50R-48K7-D Part Data Attributes

RMP50R-48K7-D RFE International Inc
Buy Now Datasheet
Compare Parts:
RMP50R-48K7-D RFE International Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RFE INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 1 W
Reference Standard AEC-Q200
Resistance 48700 Ω
Resistor Type FIXED RESISTOR
Series RMP
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RMP50R-48K7-D

This table gives cross-reference parts and alternative options found for RMP50R-48K7-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP50R-48K7-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR2010D48K7D501W Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd RMP50R-48K7-D vs CR2010D48K7D501W
CR2010-1W-4872DSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMP50R-48K7-D vs CR2010-1W-4872DSNT
CR2010-1W-4872DPT Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMP50R-48K7-D vs CR2010-1W-4872DPT
RMH1WR-48K7-D Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc RMP50R-48K7-D vs RMH1WR-48K7-D
CR2010-1W-4872DPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMP50R-48K7-D vs CR2010-1W-4872DPT-13
CR2010D48K7E041W Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd RMP50R-48K7-D vs CR2010D48K7E041W
CR2010-1W-4872DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMP50R-48K7-D vs CR2010-1W-4872DSNT-13
CRM2010ADX-4872ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc RMP50R-48K7-D vs CRM2010ADX-4872ELF
CR2010-1W-4872DT Fixed Resistor, Metal Glaze/thick Film, 1W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD RMP50R-48K7-D vs CR2010-1W-4872DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMP50R-48K7-D by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMP50R-48K7-D by RFE International Inc

Select Manufacturer
Which Manufacturer of RMP50R-48K7-D would you like to use for your alert(s)?
  • Please alert me when RMP50R-48K7-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMP50R-48K7-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMP50R-48K7-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMP50R-48K7-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMP50R-48K7-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMP50R-48K7-D by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: