Part Details for RMP50R-1K54-F by RFE International Inc
Overview of RMP50R-1K54-F by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMP50R-1K54-F
RMP50R-1K54-F CAD Models
RMP50R-1K54-F Part Data Attributes
|
RMP50R-1K54-F
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMP50R-1K54-F
RFE International Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMP | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMP50R-1K54-F
This table gives cross-reference parts and alternative options found for RMP50R-1K54-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP50R-1K54-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-1K54FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1540ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMP50R-1K54-F vs WHPC2010-1K54FT4 |
HP101WF1541T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMP50R-1K54-F vs HP101WF1541T4E |
CRGH2010F1K54 | Fixed Resistor, Thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMP50R-1K54-F vs CRGH2010F1K54 |
TFP2010R1541FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | RMP50R-1K54-F vs TFP2010R1541FA-T4 |
RMCS2010FT1K54-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMP50R-1K54-F vs RMCS2010FT1K54-HP |
RMH1WR-1K54-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMP50R-1K54-F vs RMH1WR-1K54-F |