Part Details for RMP06JT180 by TA-I Technology Co Ltd
Overview of RMP06JT180 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMP06JT180
RMP06JT180 CAD Models
RMP06JT180 Part Data Attributes
|
RMP06JT180
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMP06JT180
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMP06JT180
This table gives cross-reference parts and alternative options found for RMP06JT180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP06JT180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS060318R+/-5%NATK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RMP06JT180 vs CRS060318R+/-5%NATK100TAPE180MM |
CRS060318R+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RMP06JT180 vs CRS060318R+-5%NATCR100 |
CBW060318R+-5%TCR100AU | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RMP06JT180 vs CBW060318R+-5%TCR100AU |