Part Details for RMNW63K820JB by Kamaya Inc
Overview of RMNW63K820JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K820JB
RMNW63K820JB CAD Models
RMNW63K820JB Part Data Attributes
|
RMNW63K820JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K820JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K820JB
This table gives cross-reference parts and alternative options found for RMNW63K820JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K820JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X820JTL | Fixed Resistor, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K820JB vs SR25X820JTL |
AS12JTE0820 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K820JB vs AS12JTE0820 |
CAR25J820CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K820JB vs CAR25J820CT |
CR-12JLF---82R | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K820JB vs CR-12JLF---82R |
MR25X820JTL | Fixed Resistor, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K820JB vs MR25X820JTL |
RMCS2512JT82R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K820JB vs RMCS2512JT82R0 |
WR25X820JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K820JB vs WR25X820JQL |
MR25X820JBL | Fixed Resistor, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K820JB vs MR25X820JBL |
RMNW63K820JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RMNW63K820JB vs RMNW63K820JTE |
MR25X820JGL | Fixed Resistor, 1W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K820JB vs MR25X820JGL |