Part Details for RMNW63K43R0FTE by Kamaya Inc
Overview of RMNW63K43R0FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K43R0FTE
RMNW63K43R0FTE CAD Models
RMNW63K43R0FTE Part Data Attributes
|
RMNW63K43R0FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K43R0FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K43R0FTE
This table gives cross-reference parts and alternative options found for RMNW63K43R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K43R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2512-43RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RMNW63K43R0FTE vs ASC2512-43RFT4 |
CR-12FL4---43R | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K43R0FTE vs CR-12FL4---43R |
WR25X43R0FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K43R0FTE vs WR25X43R0FGL |
RMCS2512FT43R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K43R0FTE vs RMCS2512FT43R0 |
RGC2512FTD43R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K43R0FTE vs RGC2512FTD43R0 |
WR25X43R0FTL | Fixed Resistor, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K43R0FTE vs WR25X43R0FTL |
NMCR2512FT43R0 | RES,SMT,THICK FILM,43 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RMNW63K43R0FTE vs NMCR2512FT43R0 |
CR2512T100T43R+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | RMNW63K43R0FTE vs CR2512T100T43R+-1% |
SR25X43R0FBL | Fixed Resistor, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K43R0FTE vs SR25X43R0FBL |
WR25X43R0FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K43R0FTE vs WR25X43R0FQL |