Part Details for RMNW63K360JB by Kamaya Inc
Overview of RMNW63K360JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K360JB
RMNW63K360JB CAD Models
RMNW63K360JB Part Data Attributes
|
RMNW63K360JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K360JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K360JB
This table gives cross-reference parts and alternative options found for RMNW63K360JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K360JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS100J360TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RMNW63K360JB vs NRC-AS100J360TRF |
AS12JTE0360 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K360JB vs AS12JTE0360 |
RM25J360CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMNW63K360JB vs RM25J360CT |
MC2512L6J36R0SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | RMNW63K360JB vs MC2512L6J36R0SE |
RMNW63K360JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RMNW63K360JB vs RMNW63K360JTE |
CR2512T100T36R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | RMNW63K360JB vs CR2512T100T36R+-5% |
RC2512J360-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63K360JB vs RC2512J360-07-T70 |
MR25X360JBL | Fixed Resistor, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K360JB vs MR25X360JBL |
RMCS2512JT36R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K360JB vs RMCS2512JT36R0 |
CR-12JLF---36R | Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K360JB vs CR-12JLF---36R |