Part Details for RMNW63K222JTE by Kamaya Inc
Overview of RMNW63K222JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K222JTE
RMNW63K222JTE CAD Models
RMNW63K222JTE Part Data Attributes
|
RMNW63K222JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K222JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K222JTE
This table gives cross-reference parts and alternative options found for RMNW63K222JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K222JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X222JGL | Fixed Resistor, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K222JTE vs MR25X222JGL |
WR25X222JTL | Fixed Resistor, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K222JTE vs WR25X222JTL |
WR25X222JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K222JTE vs WR25X222JQL |
CR-12JL42K2 | RES,SMT,THICK FILM,2.2K OHMS,200WV,5% +/-TOL,-100,100PPM TC,2512 CASE | Viking Tech Corp | RMNW63K222JTE vs CR-12JL42K2 |
CAS25J222CT | Fixed Resistor, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K222JTE vs CAS25J222CT |
RMCS2512JT2K20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K222JTE vs RMCS2512JT2K20 |
NRC-AS100J222TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RMNW63K222JTE vs NRC-AS100J222TRQYF |
SR25X222JBL | Fixed Resistor, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K222JTE vs SR25X222JBL |
RM25J222CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMNW63K222JTE vs RM25J222CT |
WR25X222JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K222JTE vs WR25X222JGL |