Part Details for RMNW63K1960FB by Kamaya Inc
Overview of RMNW63K1960FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K1960FB
RMNW63K1960FB CAD Models
RMNW63K1960FB Part Data Attributes
|
RMNW63K1960FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K1960FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K1960FB
This table gives cross-reference parts and alternative options found for RMNW63K1960FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K1960FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS1WR-196R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMNW63K1960FB vs RMS1WR-196R-F |
NRC-AS100F1960TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMNW63K1960FB vs NRC-AS100F1960TRF |
MR25X1960FTL | Fixed Resistor, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K1960FB vs MR25X1960FTL |
MC2512-1960-FBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K1960FB vs MC2512-1960-FBW |
MC2512-1960-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K1960FB vs MC2512-1960-FT |
CR-12FLF--196R | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW63K1960FB vs CR-12FLF--196R |
MC2512-1960-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RMNW63K1960FB vs MC2512-1960-FT101W |
RC2512F1960-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63K1960FB vs RC2512F1960-07-RG70 |
MC2512-1960-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RMNW63K1960FB vs MC2512-1960-FB101Q |
MR25X1960FQL | Fixed Resistor, 1W, 196ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K1960FB vs MR25X1960FQL |