Part Details for RMNW63K16R2FB by Kamaya Inc
Overview of RMNW63K16R2FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K16R2FB
RMNW63K16R2FB CAD Models
RMNW63K16R2FB Part Data Attributes
|
RMNW63K16R2FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K16R2FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K16R2FB
This table gives cross-reference parts and alternative options found for RMNW63K16R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K16R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS100F16R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMNW63K16R2FB vs NRC-AS100F16R2TRQYF |
RC2512F16R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RMNW63K16R2FB vs RC2512F16R2-07-T70 |
RM1WR-16R2-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RMNW63K16R2FB vs RM1WR-16R2-F |
NMCT2512FT16R2 | RESISTOR, 1W, 1%, 100ppm, 16.2ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K16R2FB vs NMCT2512FT16R2 |
SR25X16R2FTL | Fixed Resistor, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K16R2FB vs SR25X16R2FTL |
WR25X16R2FGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K16R2FB vs WR25X16R2FGL |
MR25X16R2FBL | Fixed Resistor, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K16R2FB vs MR25X16R2FBL |
WR25X16R2FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K16R2FB vs WR25X16R2FQL |
RMCS2512FT16R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW63K16R2FB vs RMCS2512FT16R2 |
NMCR2512FT16R2 | RES,SMT,THICK FILM,16.2 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RMNW63K16R2FB vs NMCR2512FT16R2 |