Part Details for RMNW632744FB by Kamaya Inc
Overview of RMNW632744FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW632744FB
RMNW632744FB CAD Models
RMNW632744FB Part Data Attributes
|
RMNW632744FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW632744FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RMNW632744FB
This table gives cross-reference parts and alternative options found for RMNW632744FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW632744FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS2512FT2M74 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW632744FB vs RMCS2512FT2M74 |
NRC-AS100F2744TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMNW632744FB vs NRC-AS100F2744TRQYF |
CR-12FLF--2M74 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW632744FB vs CR-12FLF--2M74 |
NRC-AS100F2744TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RMNW632744FB vs NRC-AS100F2744TRF |
NMCR2512FT2M74 | RES,SMT,THICK FILM,2.74M OHMS,250WV,1% +/-TOL,-200,200PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RMNW632744FB vs NMCR2512FT2M74 |
MC2512L6F2744SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | RMNW632744FB vs MC2512L6F2744SE |
CR-12FL9--2M74 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMNW632744FB vs CR-12FL9--2M74 |
NMCT2512FT2M74 | RESISTOR, 1W, 1%, 200ppm, 2740000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMNW632744FB vs NMCT2512FT2M74 |
RMNW632744FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Kamaya Inc | RMNW632744FB vs RMNW632744FTE |