Part Details for RMNW50K9092FTE by Kamaya Inc
Overview of RMNW50K9092FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW50K9092FTE
RMNW50K9092FTE CAD Models
RMNW50K9092FTE Part Data Attributes
|
RMNW50K9092FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW50K9092FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW50K9092FTE
This table gives cross-reference parts and alternative options found for RMNW50K9092FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW50K9092FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF20FY-9092-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K9092FTE vs FCF20FY-9092-W |
CR2010F90K9E04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMNW50K9092FTE vs CR2010F90K9E04 |
RC10K9092FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K9092FTE vs RC10K9092FTG |
FCF20FP-9092 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K9092FTE vs FCF20FP-9092 |
FCF20FP-9092-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K9092FTE vs FCF20FP-9092-W |
NRCS50F9092TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RMNW50K9092FTE vs NRCS50F9092TRF |
RC10K9092FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K9092FTE vs RC10K9092FBG |
CTTKFR2010FTE9092 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Central Technologies | RMNW50K9092FTE vs CTTKFR2010FTE9092 |
FCF20FX-9092-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMNW50K9092FTE vs FCF20FX-9092-W |