Part Details for RMNW50K5101FB by Kamaya Inc
Overview of RMNW50K5101FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW50K5101FB
RMNW50K5101FB CAD Models
RMNW50K5101FB Part Data Attributes
|
RMNW50K5101FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW50K5101FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW50K5101FB
This table gives cross-reference parts and alternative options found for RMNW50K5101FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW50K5101FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC10K512FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FBL |
SR20X5101FBL | Fixed Resistor, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMNW50K5101FB vs SR20X5101FBL |
MCR50JRTF5101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | RMNW50K5101FB vs MCR50JRTF5101 |
RC10K512FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FC |
RC10K512FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FB |
RC10K512FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FTL |
MCR50JZHF5101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | RMNW50K5101FB vs MCR50JZHF5101 |
CR2010AFX-5101EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMNW50K5101FB vs CR2010AFX-5101EAS |
RC10K512FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FBG |
RC10K512FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMNW50K5101FB vs RC10K512FCL |