Part Details for RMNW501504FTE by Kamaya Inc
Overview of RMNW501504FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW501504FTE
RMNW501504FTE CAD Models
RMNW501504FTE Part Data Attributes
|
RMNW501504FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW501504FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW501504FTE
This table gives cross-reference parts and alternative options found for RMNW501504FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW501504FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2010-FW-1504ELF | Bourns Inc | Check for Price | Fixed Resistor, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs CR2010-FW-1504ELF |
SR20W1504FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs SR20W1504FBL |
SR20W1504FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs SR20W1504FTL |
WCR-WCR2010LF-1504-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs WCR-WCR2010LF-1504-F-P-LT |
CR2010-2W-1504FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMNW501504FTE vs CR2010-2W-1504FT |
NRCA50F1504TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs NRCA50F1504TRQYF |
CR2010-2W-1504FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | RMNW501504FTE vs CR2010-2W-1504FSNT |
CR2010-2W-1504FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMNW501504FTE vs CR2010-2W-1504FPT |
RMNW501504FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | RMNW501504FTE vs RMNW501504FB |
WCR2010-1M5FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.5W, 1%, 200ppm, 1500000ohm, SURFACE MOUNT, 2010, CHIP | RMNW501504FTE vs WCR2010-1M5FI |