Part Details for RMNW501024FTE by Kamaya Inc
Overview of RMNW501024FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW501024FTE
RMNW501024FTE CAD Models
RMNW501024FTE Part Data Attributes
|
RMNW501024FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW501024FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW501024FTE
This table gives cross-reference parts and alternative options found for RMNW501024FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW501024FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-1024FPT | Fixed Resistor, 0.5W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMNW501024FTE vs CR2010-2W-1024FPT |
WCR-WCR2010LF-1024-F-P-LT | Fixed Resistor, 0.5W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RMNW501024FTE vs WCR-WCR2010LF-1024-F-P-LT |
CR2010-2W-1024FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | VENKEL LTD | RMNW501024FTE vs CR2010-2W-1024FT |
NRCA50F1024TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMNW501024FTE vs NRCA50F1024TRQYF |