Part Details for RMNW35K754JB by Kamaya Inc
Overview of RMNW35K754JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K754JB
RMNW35K754JB CAD Models
RMNW35K754JB Part Data Attributes
|
RMNW35K754JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K754JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K754JB
This table gives cross-reference parts and alternative options found for RMNW35K754JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K754JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT12754JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RMNW35K754JB vs RTT12754JP3 |
WF10P754JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMNW35K754JB vs WF10P754JTL |
CR-10JPD--750K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMNW35K754JB vs CR-10JPD--750K |
SWR13JTEU7503N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | RMNW35K754JB vs SWR13JTEU7503N |
NRCA25J754TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RMNW35K754JB vs NRCA25J754TRQYF |
CLF1210750K5%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | RMNW35K754JB vs CLF1210750K5%100PPM/KNB8 |
CR1210-2W-754JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMNW35K754JB vs CR1210-2W-754JT |
CR1210J30754G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMNW35K754JB vs CR1210J30754G |
RPC35754JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | RMNW35K754JB vs RPC35754JB |
AF1210JR-13750KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 750000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RMNW35K754JB vs AF1210JR-13750KL |