Part Details for RMNW35K3832FTP by Kamaya Inc
Overview of RMNW35K3832FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K3832FTP
RMNW35K3832FTP CAD Models
RMNW35K3832FTP Part Data Attributes
|
RMNW35K3832FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K3832FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K3832FTP
This table gives cross-reference parts and alternative options found for RMNW35K3832FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K3832FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMNW35K3832FTP vs CR-10FPA--38K3 |
1210W2F3832T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMNW35K3832FTP vs 1210W2F3832T5E |
NRCA25F3832TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMNW35K3832FTP vs NRCA25F3832TRQYF |
CLF121038K31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K3832FTP vs CLF121038K31%100PPM/KNB16 |
RTT123832FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMNW35K3832FTP vs RTT123832FP2 |
RTT123832FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMNW35K3832FTP vs RTT123832FP4 |
CR353832FV | Fixed Resistor, 0.25W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K3832FTP vs CR353832FV |
1210U2F3832T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMNW35K3832FTP vs 1210U2F3832T5E |
CRG1210F38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMNW35K3832FTP vs CRG1210F38K3 |
AF1210FR-0738K3L | Fixed Resistor, 0.5W, 38300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMNW35K3832FTP vs AF1210FR-0738K3L |