RMNW35K2742FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMNW35K2742FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMNW35K2742FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW35K2742FB by Kamaya Inc

RMNW35K2742FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMNW35K2742FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMNW35K2742FB

This table gives cross-reference parts and alternative options found for RMNW35K2742FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K2742FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210FR-1327K4P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMNW35K2742FB vs RC1210FR-1327K4P
CR352742FB Fixed Resistor, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd RMNW35K2742FB vs CR352742FB
CLF121027K41%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMNW35K2742FB vs CLF121027K41%100PPM/KNB16
CLF121027K41%100PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMNW35K2742FB vs CLF121027K41%100PPM/KNB8
WF10P2742FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMNW35K2742FB vs WF10P2742FTL
CLF121027K41%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMNW35K2742FB vs CLF121027K41%100PPM/KNS
NRCW25F2742TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RMNW35K2742FB vs NRCW25F2742TRF
MR10X2742FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RMNW35K2742FB vs MR10X2742FTL
SR1210FR-1327K4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMNW35K2742FB vs SR1210FR-1327K4L
1210W2F2742T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMNW35K2742FB vs 1210W2F2742T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW35K2742FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW35K2742FB by Kamaya Inc

  • Please alert me when RMNW35K2742FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMNW35K2742FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW35K2742FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMNW35K2742FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW35K2742FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW35K2742FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: