Part Details for RMNW35K20R5FTP by Kamaya Inc
Overview of RMNW35K20R5FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K20R5FTP
RMNW35K20R5FTP CAD Models
RMNW35K20R5FTP Part Data Attributes
|
RMNW35K20R5FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K20R5FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K20R5FTP
This table gives cross-reference parts and alternative options found for RMNW35K20R5FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K20R5FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB20R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMNW35K20R5FTP vs RK73H2ELTEB20R5F |
CR3520R5FB | Fixed Resistor, 0.25W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K20R5FTP vs CR3520R5FB |
RMSW35K20R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMNW35K20R5FTP vs RMSW35K20R5FB |
RTT1220R5FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMNW35K20R5FTP vs RTT1220R5FP3 |
CAR14F20R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMNW35K20R5FTP vs CAR14F20R5CT |
RMEF1210FT20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMNW35K20R5FTP vs RMEF1210FT20R5 |
CR3520R5FV | Fixed Resistor, 0.25W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K20R5FTP vs CR3520R5FV |
RK73H2ERTTEB20R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMNW35K20R5FTP vs RK73H2ERTTEB20R5F |
CLF121020R51%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K20R5FTP vs CLF121020R51%100PPM/KNB4 |
CRS1210AFX-20R5ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMNW35K20R5FTP vs CRS1210AFX-20R5ELF |