Part Details for RMNW35K1020FTP by Kamaya Inc
Overview of RMNW35K1020FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K1020FTP
RMNW35K1020FTP CAD Models
RMNW35K1020FTP Part Data Attributes
|
RMNW35K1020FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K1020FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K1020FTP
This table gives cross-reference parts and alternative options found for RMNW35K1020FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K1020FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED1020F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K1020FTP vs RK73H2ETTED1020F |
MR10X1020FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35K1020FTP vs MR10X1020FGL |
RC1210FR-10102RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMNW35K1020FTP vs RC1210FR-10102RL |
ERJ14NF1020U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMNW35K1020FTP vs ERJ14NF1020U |
CR-10FP7--102R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMNW35K1020FTP vs CR-10FP7--102R |
CLF1210102R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K1020FTP vs CLF1210102R1%100PPM/KNB16 |
CR1/41020FV | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K1020FTP vs CR1/41020FV |
CR351020FV | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMNW35K1020FTP vs CR351020FV |
CRCW1210102RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMNW35K1020FTP vs CRCW1210102RFKTA |
CR-10FPD--102R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMNW35K1020FTP vs CR-10FPD--102R |