Part Details for RMNW35-1R0FTP by Kamaya Inc
Overview of RMNW35-1R0FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35-1R0FTP
RMNW35-1R0FTP CAD Models
RMNW35-1R0FTP Part Data Attributes
|
RMNW35-1R0FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35-1R0FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35-1R0FTP
This table gives cross-reference parts and alternative options found for RMNW35-1R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35-1R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10W1R00FDLV | Fixed Resistor, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1210, | Walsin Technology Corporation | RMNW35-1R0FTP vs WR10W1R00FDLV |
MR10W1R00FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35-1R0FTP vs MR10W1R00FTL |
MR10W1R00FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35-1R0FTP vs MR10W1R00FQL |
MR10W1R00FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35-1R0FTP vs MR10W1R00FGL |
CR1210F31R00G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMNW35-1R0FTP vs CR1210F31R00G |
MR10W1R00FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMNW35-1R0FTP vs MR10W1R00FBL |