Part Details for RMNW32K42R2FB by Kamaya Inc
Overview of RMNW32K42R2FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW32K42R2FB
RMNW32K42R2FB CAD Models
RMNW32K42R2FB Part Data Attributes
|
RMNW32K42R2FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW32K42R2FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW32K42R2FB
This table gives cross-reference parts and alternative options found for RMNW32K42R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW32K42R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272484229 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW32K42R2FB vs 232272484229 |
RC3216F42R2GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMNW32K42R2FB vs RC3216F42R2GS |
MC1206P-42R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMNW32K42R2FB vs MC1206P-42R2-FT101 |
RK73H2BXTD42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMNW32K42R2FB vs RK73H2BXTD42R2F |
FCF06FT-42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMNW32K42R2FB vs FCF06FT-42R2 |
232272484229L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW32K42R2FB vs 232272484229L |
MC1206P-42R2-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RMNW32K42R2FB vs MC1206P-42R2-FB |
RK73H2BTTED42R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMNW32K42R2FB vs RK73H2BTTED42R2F |
CR32-42R2FT | Fixed Resistor | ASJ Holdings Limited | RMNW32K42R2FB vs CR32-42R2FT |
RMS12FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMNW32K42R2FB vs RMS12FT42R2 |