Part Details for RMNW32-1R8FTP by Kamaya Inc
Overview of RMNW32-1R8FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW32-1R8FTP
RMNW32-1R8FTP CAD Models
RMNW32-1R8FTP Part Data Attributes
|
RMNW32-1R8FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW32-1R8FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW32-1R8FTP
This table gives cross-reference parts and alternative options found for RMNW32-1R8FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW32-1R8FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12W1R80FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMNW32-1R8FTP vs MR12W1R80FBL |
NRCA12F1R80TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | NIC Components Corp | RMNW32-1R8FTP vs NRCA12F1R80TRQYF |
WR12W1R80FDLV | Fixed Resistor, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Walsin Technology Corporation | RMNW32-1R8FTP vs WR12W1R80FDLV |
WR12W1R80FGLJ | Fixed Resistor, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW32-1R8FTP vs WR12W1R80FGLJ |
RMNW321R80FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | Kamaya Inc | RMNW32-1R8FTP vs RMNW321R80FB |
RMAW32-1R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RMNW32-1R8FTP vs RMAW32-1R8FB |
WR12W1R80FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW32-1R8FTP vs WR12W1R80FTL |
NRCA12F1R80TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1206, | NIC Components Corp | RMNW32-1R8FTP vs NRCA12F1R80TR10QYF |
MCWR12W1R80FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RMNW32-1R8FTP vs MCWR12W1R80FTL |
WR12W1R80FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW32-1R8FTP vs WR12W1R80FQL |