Part Details for RMNW20K914JB by Kamaya Inc
Overview of RMNW20K914JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K914JB
RMNW20K914JB CAD Models
RMNW20K914JB Part Data Attributes
|
RMNW20K914JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K914JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K914JB
This table gives cross-reference parts and alternative options found for RMNW20K914JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K914JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10J914CT | Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMNW20K914JB vs CAS10J914CT |
RC0805JR-13910KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K914JB vs RC0805JR-13910KP |
CR-05JLF--910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMNW20K914JB vs CR-05JLF--910K |
RC0805JR-10910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K914JB vs RC0805JR-10910K |
RTT05914JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMNW20K914JB vs RTT05914JBA |
232273071914L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMNW20K914JB vs 232273071914L |
RC0805JRF10910K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20K914JB vs RC0805JRF10910K |
CRS0805-8W-914JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMNW20K914JB vs CRS0805-8W-914JT |
NMCR0805JT910K | RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RMNW20K914JB vs NMCR0805JT910K |
CDI0805910K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMNW20K914JB vs CDI0805910K5%100PPM/KKS |