Part Details for RMNW20K7501FB by Kamaya Inc
Overview of RMNW20K7501FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW20K7501FB
RMNW20K7501FB CAD Models
RMNW20K7501FB Part Data Attributes
|
RMNW20K7501FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20K7501FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMNW20K7501FB
This table gives cross-reference parts and alternative options found for RMNW20K7501FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K7501FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-7501-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMNW20K7501FB vs MC0805-7501-FB101Q |
CRCW08057K50FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20K7501FB vs CRCW08057K50FKEBC |
MCR10ERTF7501 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMNW20K7501FB vs MCR10ERTF7501 |
WR08X7501FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW20K7501FB vs WR08X7501FQL |
CR0805-8W-7501FPT | Fixed Resistor, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | VENKEL LTD | RMNW20K7501FB vs CR0805-8W-7501FPT |
MC0805P-7501-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMNW20K7501FB vs MC0805P-7501-FT101Q |
MC0805P-7501-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMNW20K7501FB vs MC0805P-7501-FT101W |
WR08X7501FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW20K7501FB vs WR08X7501FGL |
AC0805FR-137K5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMNW20K7501FB vs AC0805FR-137K5L |
CAS10F7501CT | Fixed Resistor, 0.125W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMNW20K7501FB vs CAS10F7501CT |